6.8 µH Shielded Drum Core, Wirewound Inductor 2.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 2.9mOhm Max Nonstandard
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A5682A020

DigiKey Part Number
495-B82559A5682A020TR-ND - Tape & Reel (TR)
495-B82559A5682A020CT-ND - Cut Tape (CT)
495-B82559A5682A020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A5682A020
Description
FIXED IND 6.8UH 2.9 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A5682A020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.9mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.878" L x 0.866" W (22.30mm x 22.00mm)
Tolerance
±10%
Height - Seated (Max)
0.402" (10.20mm)
Current - Saturation (Isat)
19A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,57000€ 5,57
10€ 4,57600€ 45,76
25€ 4,23400€ 105,85
50€ 3,99220€ 199,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
130€ 3,36315€ 437,21
260€ 3,17165€ 824,63
390€ 3,07654€ 1 199,85
Manufacturers Standard Package
Unit Price without VAT:€ 5,57000
Unit Price with VAT:€ 6,73970