
B82559A3152A024 | |
|---|---|
DigiKey Part Number | 495-B82559A3152A024TR-ND - Tape & Reel (TR) 495-B82559A3152A024CT-ND - Cut Tape (CT) 495-B82559A3152A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A3152A024 |
Description | FIXED IND 1.5UH 47.1A 0.65 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 47.1 A 0.65mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A3152A024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.972" L x 0.898" W (24.70mm x 22.80mm) | |
Height - Seated (Max) | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,89000 | € 5,89 |
| 10 | € 4,84300 | € 48,43 |
| 25 | € 4,48120 | € 112,03 |
| 50 | € 4,22560 | € 211,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 3,72733 | € 447,28 |
| 240 | € 3,51517 | € 843,64 |
| 360 | € 3,42117 | € 1 231,62 |
| Unit Price without VAT: | € 5,89000 |
|---|---|
| Unit Price with VAT: | € 7,12690 |