



B82559A0242A013 | |
|---|---|
DigiKey Part Number | 495-1863-2-ND - Tape & Reel (TR) 495-1863-1-ND - Cut Tape (CT) 495-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0242A013 |
Description | FIXED IND 2.4UH 16.5A 2.76 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 16.5 A 2.76mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0242A013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.76mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.421" W (13.00mm x 10.70mm) | |
Height - Seated (Max) | 0.234" (5.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 10 | € 1,97100 | € 19,71 |
| 100 | € 1,62040 | € 162,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,34320 | € 671,60 |
| 1 000 | € 1,26678 | € 1 266,78 |
| 1 500 | € 1,25922 | € 1 888,83 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,89190 |
