
B82472P6683M000 | |
|---|---|
DigiKey Part Number | 495-77101-2-ND - Tape & Reel (TR) 495-77101-1-ND - Cut Tape (CT) 495-77101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6683M000 |
Description | FIXED IND 68UH 820MA 260 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 820 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6683M000 Models |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86400 | € 8,64 |
| 25 | € 0,80000 | € 20,00 |
| 50 | € 0,75420 | € 37,71 |
| 100 | € 0,71110 | € 71,11 |
| 250 | € 0,65784 | € 164,46 |
| 500 | € 0,62026 | € 310,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51386 | € 513,86 |
| 2 000 | € 0,48459 | € 969,18 |
| 3 000 | € 0,46827 | € 1 404,81 |
| 5 000 | € 0,46251 | € 2 312,55 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |