
B82472D6103M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6103M000TR-ND - Tape & Reel (TR) 495-B82472D6103M000CT-ND - Cut Tape (CT) 495-B82472D6103M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6103M000 |
Description | FIXED IND 10UH 2.3A 105 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 52.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6103M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Series | 2.3 A | |
Current Saturation - Parallel | 3.75 A | |
Current Saturation - Series | 1.875 A | |
DC Resistance (DCR) - Parallel | 52.5mOhm Max | |
DC Resistance (DCR) - Series | 210mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,06000 | € 10,60 |
| 25 | € 0,98080 | € 24,52 |
| 50 | € 0,92460 | € 46,23 |
| 100 | € 0,87190 | € 87,19 |
| 250 | € 0,80664 | € 201,66 |
| 500 | € 0,77410 | € 387,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68138 | € 681,38 |
| 2 000 | € 0,64260 | € 1 285,20 |
| 3 000 | € 0,63243 | € 1 897,29 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |


