
B82432T1332K000 | |
|---|---|
DigiKey Part Number | 495-1760-2-ND - Tape & Reel (TR) 495-1760-1-ND - Cut Tape (CT) 495-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1332K000 |
Description | FIXED IND 3.3UH 900MA 190 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1332K000 Models |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,35700 | € 3,57 |
| 25 | € 0,33000 | € 8,25 |
| 50 | € 0,31120 | € 15,56 |
| 100 | € 0,29350 | € 29,35 |
| 250 | € 0,27148 | € 67,87 |
| 500 | € 0,25598 | € 127,99 |
| 1 000 | € 0,24135 | € 241,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20204 | € 505,10 |
| 5 000 | € 0,19053 | € 952,65 |
| 7 500 | € 0,18411 | € 1 380,83 |
| 12 500 | € 0,17890 | € 2 236,25 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
