
B82432T1103K000 | |
|---|---|
DigiKey Part Number | 495-1754-2-ND - Tape & Reel (TR) 495-1754-1-ND - Cut Tape (CT) 495-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1103K000 |
Description | FIXED IND 10UH 650MA 350 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 650 mA 350mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1103K000 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37000 | € 3,70 |
| 25 | € 0,34160 | € 8,54 |
| 50 | € 0,32220 | € 16,11 |
| 100 | € 0,30380 | € 30,38 |
| 250 | € 0,28096 | € 70,24 |
| 500 | € 0,26494 | € 132,47 |
| 1 000 | € 0,24979 | € 249,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23112 | € 577,80 |
| 5 000 | € 0,21796 | € 1 089,80 |
| 7 500 | € 0,21061 | € 1 579,58 |
| 12 500 | € 0,20172 | € 2 521,50 |
| 17 500 | € 0,19608 | € 3 431,40 |
| 25 000 | € 0,19027 | € 4 756,75 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |
