
B82422H1222K000 | |
|---|---|
DigiKey Part Number | 495-2643-2-ND - Tape & Reel (TR) 495-2643-1-ND - Cut Tape (CT) 495-2643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1222K000 |
Description | FIXED IND 2.2UH 800MA 160 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 800 mA 160mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1222K000 Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,32700 | € 3,27 |
| 25 | € 0,30240 | € 7,56 |
| 50 | € 0,28540 | € 14,27 |
| 100 | € 0,26910 | € 26,91 |
| 250 | € 0,24888 | € 62,22 |
| 500 | € 0,23466 | € 117,33 |
| 1 000 | € 0,22125 | € 221,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18876 | € 377,52 |
| 4 000 | € 0,17800 | € 712,00 |
| 6 000 | € 0,17199 | € 1 031,94 |
| 10 000 | € 0,16472 | € 1 647,20 |
| 14 000 | € 0,16244 | € 2 274,16 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |
