Image for B82144B1225J000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B1225J000

DigiKey Part Number
495-5627-2-ND - Tape & Reel (TR)
495-5627-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B1225J000
Description
FIXED IND 2.2MH 180MA 9.5 OHM TH
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 9.5Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
9.5Ohm Max
Series
Q @ Freq
60 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
1.5MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.256" Dia (6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.571" (14.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 886
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,32000€ 3,20
25€ 0,29600€ 7,40
50€ 0,27920€ 13,96
100€ 0,26320€ 26,32
250€ 0,24344€ 60,86
500€ 0,22950€ 114,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,20558€ 205,58
2 000€ 0,19385€ 387,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190