New Product
50µH Gate Drive Pulse Transformer 1:0.91 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78541A2528A003

DigiKey Part Number
495-B78541A2528A003TR-ND - Tape & Reel (TR)
495-B78541A2528A003CT-ND - Cut Tape (CT)
495-B78541A2528A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78541A2528A003
Description
P303564 SMD UI TRANSFORMER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50µH Gate Drive Pulse Transformer 1:0.91 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
50µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.91
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.365" (9.27mm)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,11000€ 3,11
10€ 2,81000€ 28,10
25€ 2,69760€ 67,44
50€ 2,61520€ 130,76
100€ 2,53460€ 253,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270€ 2,30170€ 621,46
540€ 2,22996€ 1 204,18
810€ 2,18888€ 1 772,99
1 350€ 2,13804€ 2 886,35
1 890€ 2,10514€ 3 978,71
2 700€ 2,07073€ 5 590,97
Manufacturers Standard Package
Unit Price without VAT:€ 3,11000
Unit Price with VAT:€ 3,76310