


B78308A2461A003 | |
|---|---|
DigiKey Part Number | 495-B78308A2461A003TR-ND - Tape & Reel (TR) 495-B78308A2461A003CT-ND - Cut Tape (CT) 495-B78308A2461A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78308A2461A003 |
Description | XFMR FLYBACK DC/DC CONV 4.1UH SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78308A2461A003 Models |
Category | Inductance @ Frequency 4.1µH @ 100kHz |
Manufacturer TDK | Frequency 100 ~ 400kHz |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.508" L x 0.433" W (12.90mm x 11.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.449" (11.40mm) |
Applications Flyback Converters | Footprint 0.622" L x 0.508" W (15.80mm x 12.90mm) |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,28000 | € 4,28 |
| 10 | € 3,87300 | € 38,73 |
| 25 | € 3,71720 | € 92,93 |
| 50 | € 3,60280 | € 180,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 3,00600 | € 571,14 |
| 380 | € 2,91218 | € 1 106,63 |
| 570 | € 2,85844 | € 1 629,31 |
| 950 | € 2,79196 | € 2 652,36 |
| 1 330 | € 2,74891 | € 3 656,05 |
| 1 900 | € 2,70393 | € 5 137,47 |
| Unit Price without VAT: | € 4,28000 |
|---|---|
| Unit Price with VAT: | € 5,17880 |