
B78307A2385A003 | |
|---|---|
DigiKey Part Number | 495-B78307A2385A003TR-ND - Tape & Reel (TR) 495-B78307A2385A003CT-ND - Cut Tape (CT) 495-B78307A2385A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78307A2385A003 |
Description | XFMR FLYBACK DC/DC CONV 10UH SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 100 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78307A2385A003 Models |
Category | Frequency 100 ~ 500kHz |
Manufacturer TDK | Operating Temperature -40°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.461" L x 0.367" W (11.70mm x 9.33mm) |
Applications Flyback Converters | Height - Seated (Max) 0.447" (11.35mm) |
Inductance @ Frequency 10µH @ 100kHz | Footprint 0.518" L x 0.461" W (13.15mm x 11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,43000 | € 5,43 |
| 10 | € 4,46600 | € 44,66 |
| 25 | € 4,13200 | € 103,30 |
| 50 | € 3,89600 | € 194,80 |
| 100 | € 3,67380 | € 367,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 3,04664 | € 853,06 |
| 560 | € 2,96268 | € 1 659,10 |
| Unit Price without VAT: | € 5,43000 |
|---|---|
| Unit Price with VAT: | € 6,57030 |
