
B78307A2276A003 | |
|---|---|
DigiKey Part Number | 495-76658-2-ND - Tape & Reel (TR) 495-76658-1-ND - Cut Tape (CT) 495-76658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78307A2276A003 |
Description | XFMR 100UH SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation 100 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78307A2276A003 Models |
Category | Frequency 100 ~ 400kHz |
Manufacturer TDK | Operating Temperature -40°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Inductance @ Frequency 100µH @ 50kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,33000 | € 5,33 |
| 10 | € 4,38100 | € 43,81 |
| 25 | € 4,05320 | € 101,33 |
| 50 | € 3,82180 | € 191,09 |
| 100 | € 3,62630 | € 362,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 3,04664 | € 853,06 |
| 560 | € 2,96268 | € 1 659,10 |
| Unit Price without VAT: | € 5,33000 |
|---|---|
| Unit Price with VAT: | € 6,44930 |
