
B78108S1274J000 | |
|---|---|
DigiKey Part Number | 495-5560-2-ND - Tape & Reel (TR) 495-5560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1274J000 |
Description | FIXED IND 270UH 200MA 5.7 OHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 200 mA 5.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1274J000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.7Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 70 @ 796kHz |
Part Status Last Time Buy | Frequency - Self Resonant 2.8MHz |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F271J-TR-RC | Bourns Inc. | 4 323 | 118-77F271J-TR-RCCT-ND | € 0,19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19300 | € 1,93 |
| 25 | € 0,17840 | € 4,46 |
| 50 | € 0,16840 | € 8,42 |
| 100 | € 0,15870 | € 15,87 |
| 250 | € 0,14680 | € 36,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09959 | € 497,95 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |