
B78108S1223K000 | |
|---|---|
DigiKey Part Number | 495-5557-2-ND - Tape & Reel (TR) 495-5557-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1223K000 |
Description | FIXED IND 22UH 560MA 740 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 560 mA 740mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 740mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 55 @ 2.52MHz |
Part Status Last Time Buy | Frequency - Self Resonant 13MHz |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F220K-TR-RC | Bourns Inc. | 4 922 | 118-77F220K-TR-RCCT-ND | € 0,19000 | Direct |
| 8250-220K-RC | Bourns Inc. | 960 | 118-8250-220K-RC-ND | € 2,72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17600 | € 1,76 |
| 25 | € 0,16360 | € 4,09 |
| 50 | € 0,15400 | € 7,70 |
| 100 | € 0,14520 | € 14,52 |
| 250 | € 0,13432 | € 33,58 |
| 500 | € 0,12666 | € 63,33 |
| 1 000 | € 0,11942 | € 119,42 |
| 2 500 | € 0,11048 | € 276,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10418 | € 520,90 |
| 10 000 | € 0,09824 | € 982,40 |
| 15 000 | € 0,09493 | € 1 423,95 |
| 25 000 | € 0,09092 | € 2 273,00 |
| 35 000 | € 0,08837 | € 3 092,95 |
| 50 000 | € 0,08575 | € 4 287,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |