
B78108S1184J000 | |
|---|---|
DigiKey Part Number | 495-5554-2-ND - Tape & Reel (TR) 495-5554-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1184J000 |
Description | FIXED IND 180UH 270MA 3 OHM TH |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 270 mA 3Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1184J000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 70 @ 796kHz |
Part Status Last Time Buy | Frequency - Self Resonant 3.9MHz |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F181J-TR-RC | Bourns Inc. | 0 | 77F181J-TR-RC-ND | € 0,08833 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18500 | € 1,85 |
| 25 | € 0,17080 | € 4,27 |
| 50 | € 0,16120 | € 8,06 |
| 100 | € 0,15200 | € 15,20 |
| 250 | € 0,14060 | € 35,15 |
| 500 | € 0,13254 | € 66,27 |
| 1 000 | € 0,12498 | € 124,98 |
| 2 500 | € 0,11562 | € 289,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09959 | € 497,95 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |