
B72660M0350K072 | |
|---|---|
DigiKey Part Number | 495-75995-2-ND - Tape & Reel (TR) 495-75995-1-ND - Cut Tape (CT) 495-75995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0350K072 |
Description | VARISTOR 56V 250A 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0350K072 Models |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1050 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,62600 | € 6,26 |
| 25 | € 0,56520 | € 14,13 |
| 100 | € 0,49750 | € 49,75 |
| 250 | € 0,46524 | € 116,31 |
| 500 | € 0,44580 | € 222,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38521 | € 385,21 |
| 2 000 | € 0,37340 | € 746,80 |
| 3 000 | € 0,36748 | € 1 102,44 |
| 5 000 | € 0,36094 | € 1 804,70 |
| 7 000 | € 0,35711 | € 2 499,77 |
| 10 000 | € 0,35343 | € 3 534,30 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |