
B72660M0111K072 | |
|---|---|
DigiKey Part Number | 495-B72660M0111K072TR-ND - Tape & Reel (TR) 495-B72660M0111K072CT-ND - Cut Tape (CT) 495-B72660M0111K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0111K072 |
Description | VARISTOR 180V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0111K072 Models |
Category | Varistor Voltage (Max) 198 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 8.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 162 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 180 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,62600 | € 6,26 |
| 25 | € 0,56520 | € 14,13 |
| 100 | € 0,49750 | € 49,75 |
| 250 | € 0,46524 | € 116,31 |
| 500 | € 0,44580 | € 222,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42981 | € 429,81 |
| 2 000 | € 0,41664 | € 833,28 |
| 3 000 | € 0,41004 | € 1 230,12 |
| 5 000 | € 0,40273 | € 2 013,65 |
| 7 000 | € 0,39846 | € 2 789,22 |
| 10 000 | € 0,39435 | € 3 943,50 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |





