
B72650M0600K072 | |
|---|---|
DigiKey Part Number | 495-2607-2-ND - Tape & Reel (TR) 495-2607-1-ND - Cut Tape (CT) 495-2607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0600K072 |
Description | VARISTOR 100V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0600K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,48500 | € 4,85 |
| 25 | € 0,43600 | € 10,90 |
| 100 | € 0,38210 | € 38,21 |
| 250 | € 0,35652 | € 89,13 |
| 500 | € 0,34110 | € 170,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31198 | € 311,98 |
| 2 000 | € 0,30207 | € 604,14 |
| 3 000 | € 0,29710 | € 891,30 |
| 5 000 | € 0,29159 | € 1 457,95 |
| 7 000 | € 0,28837 | € 2 018,59 |
| 10 000 | € 0,28528 | € 2 852,80 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |