430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72650M0271K072

DigiKey Part Number
495-2388-2-ND - Tape & Reel (TR)
495-2388-1-ND - Cut Tape (CT)
495-2388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72650M0271K072
Description
VARISTOR 430V 400A 3225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72650M0271K072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
8.6J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
50 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
387 V
Package / Case
3225 (8063 Metric)
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVS2825V275Eaton - Electronics Division3 600283-MOVS2825V275CT-ND€ 0,24017Similar
PV275K3225R2Bourns Inc.12 823118-PV275K3225R2CT-ND€ 0,63000Similar
In-Stock: 31 317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,41500€ 4,15
25€ 0,37160€ 9,29
100€ 0,32450€ 32,45
250€ 0,30212€ 75,53
500€ 0,28858€ 144,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24866€ 248,66
2 000€ 0,24045€ 480,90
3 000€ 0,23633€ 708,99
5 000€ 0,23177€ 1 158,85
7 000€ 0,22911€ 1 603,77
10 000€ 0,22654€ 2 265,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70180