
B72590D0160H060 | |
|---|---|
DigiKey Part Number | 495-3419-2-ND - Tape & Reel (TR) 495-3419-1-ND - Cut Tape (CT) 495-3419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590D0160H060 |
Description | VARISTOR 65V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590D0160H060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 65 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07720 | € 1,93 |
| 100 | € 0,06520 | € 6,52 |
| 250 | € 0,05960 | € 14,90 |
| 500 | € 0,05620 | € 28,10 |
| 1 000 | € 0,05340 | € 53,40 |
| 2 500 | € 0,05069 | € 126,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04486 | € 448,60 |
| 20 000 | € 0,04371 | € 874,20 |
| 30 000 | € 0,04314 | € 1 294,20 |
| 50 000 | € 0,04251 | € 2 125,50 |
| 70 000 | € 0,04214 | € 2 949,80 |
| 100 000 | € 0,04178 | € 4 178,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |









