
B72500E0170K060 | |
|---|---|
DigiKey Part Number | 495-4623-2-ND - Tape & Reel (TR) 495-4623-1-ND - Cut Tape (CT) 495-4623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E0170K060 |
Description | VARISTOR 27V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E0170K060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16300 | € 1,63 |
| 25 | € 0,14440 | € 3,61 |
| 100 | € 0,12390 | € 12,39 |
| 250 | € 0,11416 | € 28,54 |
| 500 | € 0,10826 | € 54,13 |
| 1 000 | € 0,10342 | € 103,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09133 | € 365,32 |
| 8 000 | € 0,08875 | € 710,00 |
| 12 000 | € 0,08747 | € 1 049,64 |
| 20 000 | € 0,08604 | € 1 720,80 |
| 28 000 | € 0,08521 | € 2 385,88 |
| 40 000 | € 0,08440 | € 3 376,00 |
| 100 000 | € 0,08283 | € 8 283,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |