


B72225M0381M301 | |
|---|---|
DigiKey Part Number | 495-B72225M0381M301-ND |
Manufacturer | |
Manufacturer Product Number | B72225M0381M301 |
Description | VARISTOR 620V 20KA BOX 3 LEAD |
Customer Reference | |
Detailed Description | 620 V 20 kA Varistor 1 Circuit Through Hole Box, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72225M0381M301 Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 20 kA |
Series | Energy 600J |
Packaging Tray | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Box, 3 Lead |
Varistor Voltage (Typ) 620 V | Base Product Number |