Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72220S0421K551 | |
|---|---|
DigiKey Part Number | 495-6541-2-ND - Tape & Reel (TR) 495-6541-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0421K551 |
Description | VARISTOR 680V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 8 kA |
Series | Energy 175J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S0421K101 | TDK | 4 387 | 495-2407-ND | € 0,88000 | Parametric Equivalent |
| B72220S0421K107 | TDK | 1 500 | 495-B72220S0421K107-ND | € 0,93000 | Parametric Equivalent |
| B72220S0421K502 | TDK | 0 | 495-77589-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,75400 | € 7,54 |
| 25 | € 0,68160 | € 17,04 |
| 100 | € 0,60220 | € 60,22 |
| 250 | € 0,56428 | € 141,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,47499 | € 356,24 |
| 1 500 | € 0,45995 | € 689,93 |
| 2 250 | € 0,45241 | € 1 017,92 |
| 3 750 | € 0,44406 | € 1 665,23 |
| 5 250 | € 0,43918 | € 2 305,70 |
| 7 500 | € 0,43449 | € 3 258,67 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |

