B72220S0421K551 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4 387
Unit Price: € 0,88000
Datasheet

Parametric Equivalent


TDK
In Stock: 1 500
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,93000
Datasheet
680 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0421K551

DigiKey Part Number
495-6541-2-ND - Tape & Reel (TR)
495-6541-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72220S0421K551
Description
VARISTOR 680V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
TDK
Current - Surge
8 kA
Series
Energy
175J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
550 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
680 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220S0421K101TDK4 387495-2407-ND€ 0,88000Parametric Equivalent
B72220S0421K107TDK1 500495-B72220S0421K107-ND€ 0,93000Parametric Equivalent
B72220S0421K502TDK0495-77589-ND€ 0,93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,75400€ 7,54
25€ 0,68160€ 17,04
100€ 0,60220€ 60,22
250€ 0,56428€ 141,07
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,47499€ 356,24
1 500€ 0,45995€ 689,93
2 250€ 0,45241€ 1 017,92
3 750€ 0,44406€ 1 665,23
5 250€ 0,43918€ 2 305,70
7 500€ 0,43449€ 3 258,67
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,27050