
B72214U2511K501 | |
|---|---|
DigiKey Part Number | 495-77209-ND |
Manufacturer | |
Manufacturer Product Number | B72214U2511K501 |
Description | VARISTOR 820V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214U2511K501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 5 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,69400 | € 6,94 |
| 25 | € 0,62720 | € 15,68 |
| 150 | € 0,53787 | € 80,68 |
| 300 | € 0,51370 | € 154,11 |
| 600 | € 0,49378 | € 296,27 |
| 1 050 | € 0,48032 | € 504,34 |
| 2 550 | € 0,46286 | € 1 180,29 |
| 5 100 | € 0,45195 | € 2 304,95 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |


