
B72214S0551K301 | |
|---|---|
DigiKey Part Number | 495-B72214S0551K301-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0551K301 |
Description | VARISTOR 910V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 120J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 215 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,45700 | € 4,57 |
| 25 | € 0,41200 | € 10,30 |
| 100 | € 0,36110 | € 36,11 |
| 250 | € 0,33688 | € 84,22 |
| 500 | € 0,32234 | € 161,17 |
| 1 000 | € 0,31034 | € 310,34 |
| 2 500 | € 0,29768 | € 744,20 |
| 5 000 | € 0,29005 | € 1 450,25 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |