
B72214P2511K101 | |
|---|---|
DigiKey Part Number | 495-4298-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2511K101 |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2511K101 Models |
Category | Varistor Voltage (Max) 902 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 200J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,69500 | € 6,95 |
| 25 | € 0,62920 | € 15,73 |
| 100 | € 0,55610 | € 55,61 |
| 300 | € 0,51540 | € 154,62 |
| 600 | € 0,49547 | € 297,28 |
| 1 200 | € 0,47905 | € 574,86 |
| 2 700 | € 0,46350 | € 1 251,45 |
| 5 100 | € 0,45356 | € 2 313,16 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |

