


B72207S2321K101 | |
|---|---|
DigiKey Part Number | 495-1428-ND |
Manufacturer | |
Manufacturer Product Number | B72207S2321K101 |
Description | VARISTOR 510V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S2321K101 Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 1.75 kA |
Series | Energy 32J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14200 | € 1,42 |
| 25 | € 0,12560 | € 3,14 |
| 100 | € 0,10770 | € 10,77 |
| 250 | € 0,09912 | € 24,78 |
| 500 | € 0,09392 | € 46,96 |
| 1 000 | € 0,08965 | € 89,65 |
| 3 000 | € 0,08438 | € 253,14 |
| 5 000 | € 0,08243 | € 412,15 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |