



B66482G0000X187 | |
|---|---|
DigiKey Part Number | 495-75517-ND |
Manufacturer | |
Manufacturer Product Number | B66482G0000X187 |
Description | FERRITE CORE ER N87 1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66482G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 23 x 5 x 13 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,41100 | € 14,11 |
| 25 | € 1,20280 | € 30,07 |
| 50 | € 1,05940 | € 52,97 |
| 100 | € 0,92620 | € 92,62 |
| 250 | € 0,78036 | € 195,09 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,46840 |
