
B66375G0000X197 | |
|---|---|
DigiKey Part Number | 495-B66375G0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66375G0000X197 |
Description | FERRITE CORE E 4.7UH N97 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66375G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 80 x 38 x 20 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 4.7 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1770.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.47 | |
Effective Length (le) mm | 184.0 | |
Effective Area (Ae) mm² | 388.0 | |
Minimum Core Cross Section (Amin) mm² | 388.0 | |
Effective Magnetic Volume (Ve) mm³ | 71800.0 | |
Finish | Uncoated | |
Height | 1.516" (38.50mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.795" (20.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,79000 | € 4,79 |
| 10 | € 3,25700 | € 32,57 |
| 40 | € 2,50700 | € 100,28 |
| 80 | € 2,17113 | € 173,69 |
| 120 | € 2,11592 | € 253,91 |
| Unit Price without VAT: | € 4,79000 |
|---|---|
| Unit Price with VAT: | € 5,79590 |



