


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 420V | |
Current - Trip (It) | 112 mA | |
Current - Max | 2 A | |
Time to Trip | 3 s | |
Resistance - 25°C (Typ) | 120 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia x 0.276" T (12.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 5 | € 1,96600 | € 9,83 |
| 10 | € 1,87700 | € 18,77 |
| 25 | € 1,77080 | € 44,27 |
| 50 | € 1,69820 | € 84,91 |
| 100 | € 1,63160 | € 163,16 |
| 500 | € 1,49770 | € 748,85 |
| 1 000 | € 1,44785 | € 1 447,85 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,67410 |


