PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59601A0135A062

DigiKey Part Number
495-2414-2-ND - Tape & Reel (TR)
495-2414-1-ND - Cut Tape (CT)
495-2414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59601A0135A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59601A0135A062 Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRF18AS471QB5RBMurata Electronics3 870490-12117-1-ND€ 0,19000Similar
PRF18BA471QB5RBMurata Electronics48490-8498-1-ND€ 0,19000Similar
PRF18BB471QB5RBMurata Electronics8 748490-8499-1-ND€ 0,32000Similar
PRF18BC471QB5RBMurata Electronics11 732490-8500-1-ND€ 0,19000Similar
PRF18BC471QS5RBMurata Electronics11 860490-13398-1-ND€ 0,44000Similar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
5€ 0,43800€ 2,19
10€ 0,41500€ 4,15
25€ 0,38680€ 9,67
50€ 0,36780€ 18,39
100€ 0,35060€ 35,06
500€ 0,31578€ 157,89
1 000€ 0,30285€ 302,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,25592€ 1 023,68
8 000€ 0,24684€ 1 974,72
12 000€ 0,24188€ 2 902,56
20 000€ 0,23598€ 4 719,60
28 000€ 0,23229€ 6 504,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,60500