


B59315P1120A062 | |
|---|---|
DigiKey Part Number | 495-3877-2-ND - Tape & Reel (TR) 495-3877-1-ND - Cut Tape (CT) 495-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59315P1120A062 |
Description | PTC RESET FUSE 80V 150MA 4032 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 150 mA Ih Surface Mount 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59315P1120A062 Models |
Category | Current - Max 1.6 A |
Manufacturer TDK | Resistance - 25°C (Typ) 16 Ohms |
Series | Operating Temperature -40°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Ceramic | Mounting Type Surface Mount |
Voltage - Max 80V | Package / Case 4032 (1080 Metric) |
Current - Hold (Ih) (Max) 150 mA | Size / Dimension 0.394" L x 0.315" W (10.00mm x 8.00mm) |
Current - Trip (It) 310 mA | Thickness (Max) 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 5 | € 1,47200 | € 7,36 |
| 10 | € 1,40300 | € 14,03 |
| 25 | € 1,32000 | € 33,00 |
| 50 | € 1,26340 | € 63,17 |
| 100 | € 1,21170 | € 121,17 |
| 500 | € 1,10748 | € 553,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,97620 | € 976,20 |
| 2 000 | € 0,94372 | € 1 887,44 |
| 3 000 | € 0,92598 | € 2 777,94 |
| 5 000 | € 0,90487 | € 4 524,35 |
| 7 000 | € 0,89168 | € 6 241,76 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |
