Inrush Current Limiter 100 Ohms ±25% 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59204J0130B010V60

DigiKey Part Number
495-3451-ND
Manufacturer
Manufacturer Product Number
B59204J0130B010V60
Description
ICL 100 OHM 25% 19MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 100 Ohms ±25% 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
R @ 25°C
100 Ohms
Manufacturer
TDK
Tolerance
±25%
Series
Diameter
0.748" (19.00mm)
Packaging
Bulk
Lead Spacing
0.400" (10.16mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 368
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,31000€ 5,31
5€ 4,78400€ 23,92
10€ 4,58900€ 45,89
25€ 4,35560€ 108,89
50€ 4,19560€ 209,78
192€ 3,92219€ 753,06
576€ 3,73057€ 2 148,81
1 152€ 3,62247€ 4 173,09
Manufacturers Standard Package
Unit Price without VAT:€ 5,31000
Unit Price with VAT:€ 6,42510