


B59115P1080A062 | |
|---|---|
DigiKey Part Number | 495-2419-2-ND - Tape & Reel (TR) 495-2419-1-ND - Cut Tape (CT) 495-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59115P1080A062 |
Description | PTC RESET FUSE 80V 40MA 3225 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 40 mA Ih Surface Mount 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59115P1080A062 Models |
Category | Current - Max 700 mA |
Manufacturer TDK | Resistance - 25°C (Typ) 55 Ohms |
Series | Operating Temperature -40°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Ceramic | Mounting Type Surface Mount |
Voltage - Max 80V | Package / Case 3225 (8063 Metric) |
Current - Hold (Ih) (Max) 40 mA | Size / Dimension 0.315" L x 0.248" W (8.00mm x 6.30mm) |
Current - Trip (It) 85 mA | Thickness (Max) 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 5 | € 1,73200 | € 8,66 |
| 10 | € 1,59800 | € 15,98 |
| 50 | € 1,32560 | € 66,28 |
| 100 | € 1,22280 | € 122,28 |
| 250 | € 1,09868 | € 274,67 |
| 500 | € 1,01282 | € 506,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,84438 | € 844,38 |
| 2 000 | € 0,77760 | € 1 555,20 |
| 3 000 | € 0,74749 | € 2 242,47 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |


