
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | 90°C ~ 120°C | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Bead with Terminal | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 5 | € 0,78600 | € 3,93 |
| 10 | € 0,74800 | € 7,48 |
| 25 | € 0,70080 | € 17,52 |
| 50 | € 0,66860 | € 33,43 |
| 100 | € 0,63950 | € 63,95 |
| 800 | € 0,56569 | € 452,55 |
| 1 600 | € 0,54507 | € 872,11 |
| 5 600 | € 0,51208 | € 2 867,65 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |
