0.25 µF ±20% 500V Ceramic Capacitor 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58043E5254M052

DigiKey Part Number
495-B58043E5254M052TR-ND - Tape & Reel (TR)
495-B58043E5254M052CT-ND - Cut Tape (CT)
495-B58043E5254M052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58043E5254M052
Description
CAP CER 0.25UF 500V 2220
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.25 µF ±20% 500V Ceramic Capacitor 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B58043E5254M052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,92000€ 1,92
10€ 1,13600€ 11,36
50€ 1,08440€ 54,22
100€ 1,01550€ 101,55
500€ 0,87782€ 438,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,80122€ 801,22
2 000€ 0,75389€ 1 507,78
3 000€ 0,75309€ 2 259,27
5 000€ 0,74305€ 3 715,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,92000
Unit Price with VAT:€ 2,32320