
B58035U9504M052 | |
|---|---|
DigiKey Part Number | 495-B58035U9504M052TR-ND - Tape & Reel (TR) 495-B58035U9504M052CT-ND - Cut Tape (CT) 495-B58035U9504M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U9504M052 |
Description | CERALINK FA2 0.5UF 900V 7'' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF ±20% 900V Ceramic Capacitor Stacked SMD, 4 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U9504M052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 4 J-Lead | |
Size / Dimension | 0.236" L x 0.291" W (6.00mm x 7.40mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,35000 | € 17,35 |
| 10 | € 11,57400 | € 115,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | € 9,69036 | € 1 065,94 |
| 220 | € 9,63877 | € 2 120,53 |
| 330 | € 9,59218 | € 3 165,42 |
| Unit Price without VAT: | € 17,35000 |
|---|---|
| Unit Price with VAT: | € 20,99350 |