
B58035U5205M052 | |
|---|---|
DigiKey Part Number | 495-B58035U5205M052TR-ND - Tape & Reel (TR) 495-B58035U5205M052CT-ND - Cut Tape (CT) 495-B58035U5205M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U5205M052 |
Description | CERALINK FA2 2UF 500V 7'' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±20% 500V Ceramic Capacitor Stacked SMD, 4 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U5205M052 Models |
Category | Features Low ESL (Stacked), High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 4 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.291" W (6.00mm x 7.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.378" (9.60mm) |
Voltage - Rated | Lead Style J-Lead |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,26000 | € 15,26 |
| 10 | € 12,00000 | € 120,00 |
| 50 | € 10,69980 | € 534,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | € 10,24755 | € 1 127,23 |
| 220 | € 9,92459 | € 2 183,41 |
| 330 | € 9,76279 | € 3 221,72 |
| 550 | € 9,58342 | € 5 270,88 |
| 770 | € 9,47844 | € 7 298,40 |
| Unit Price without VAT: | € 15,26000 |
|---|---|
| Unit Price with VAT: | € 18,46460 |