
B58033I9505M001 | |
|---|---|
DigiKey Part Number | 495-75425-ND |
Manufacturer | |
Manufacturer Product Number | B58033I9505M001 |
Description | CAP CER 5UF 900V 6-DIP |
Customer Reference | |
Detailed Description | 5µF Isolated Capacitor 2 Array 900 V 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B58033I9505M001 Models |
Category | Dielectric Material Ceramic |
Manufacturer TDK | Number of Capacitors 2 |
Series | Circuit Type Isolated |
Packaging Tube | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Through Hole |
Capacitance 5µF | Package / Case 6-DIP |
Tolerance ±20% | Size / Dimension 1.299" L x 0.866" W (33.00mm x 22.00mm) |
Voltage - Rated 900 V | Height - Seated (Max) 0.472" (12.00mm) |