
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Features Low ESL, Low Profile, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Strip | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±20% | Size / Dimension 0.281" L x 0.309" W (7.14mm x 7.85mm) |
Voltage - Rated | Lead Style J-Lead |