
B58031I7504M062 | |
|---|---|
DigiKey Part Number | 495-7517-2-ND - Tape & Reel (TR) 495-7517-1-ND - Cut Tape (CT) 495-7517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58031I7504M062 |
Description | CAP CER 0.5UF 700V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | B58031I7504M062 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Features Low ESL, Low Profile, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±20% | Size / Dimension 0.427" L x 0.309" W (10.84mm x 7.85mm) |
Voltage - Rated | Lead Style L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,83000 | € 5,83 |
| 10 | € 4,29700 | € 42,97 |
| 50 | € 3,68560 | € 184,28 |
| 100 | € 3,49620 | € 349,62 |
| 500 | € 3,19824 | € 1 599,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,07643 | € 3 076,43 |
| 2 000 | € 2,99464 | € 5 989,28 |
| Unit Price without VAT: | € 5,83000 |
|---|---|
| Unit Price with VAT: | € 7,05430 |
