


B57861S0303F040 | |
|---|---|
DigiKey Part Number | 495-2146-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0303F040 |
Description | THERMISTOR NTC 30KOHM 3964K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0303F040 Models |
Category | B25/100 3964K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Series | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 1.71" (43.50mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 30k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 5 | € 1,80200 | € 9,01 |
| 10 | € 1,71900 | € 17,19 |
| 25 | € 1,62080 | € 40,52 |
| 50 | € 1,55400 | € 77,70 |
| 100 | € 1,49230 | € 149,23 |
| 500 | € 1,36864 | € 684,32 |
| 1 000 | € 1,32258 | € 1 322,58 |
| 5 000 | € 1,22981 | € 6 149,05 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,44420 |

