


B57541G1103G000 | |
|---|---|
DigiKey Part Number | 495-B57541G1103G000-ND |
Manufacturer | |
Manufacturer Product Number | B57541G1103G000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57541G1103G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3478K | |
B25/100 | 3492K | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 0.85" (21.50mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 5 | € 3,09200 | € 15,46 |
| 10 | € 2,95700 | € 29,57 |
| 25 | € 2,79800 | € 69,95 |
| 50 | € 2,68940 | € 134,47 |
| 100 | € 2,58960 | € 258,96 |
| 500 | € 2,38910 | € 1 194,55 |
| 1 000 | € 2,31439 | € 2 314,39 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,17450 |


