


B57471V2333J062 | |
|---|---|
DigiKey Part Number | 495-B57471V2333J062TR-ND - Tape & Reel (TR) 495-B57471V2333J062CT-ND - Cut Tape (CT) 495-B57471V2333J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2333J062 |
Description | THERMISTOR NTC 33KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2333J062 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 33k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 5 | € 0,31000 | € 1,55 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,27200 | € 6,80 |
| 50 | € 0,25820 | € 12,91 |
| 100 | € 0,24560 | € 24,56 |
| 500 | € 0,22030 | € 110,15 |
| 1 000 | € 0,21089 | € 210,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18048 | € 541,44 |
| 6 000 | € 0,17363 | € 1 041,78 |
| 9 000 | € 0,16990 | € 1 529,10 |
| 15 000 | € 0,16545 | € 2 481,75 |
| 21 000 | € 0,16267 | € 3 416,07 |
| 30 000 | € 0,15986 | € 4 795,80 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |