


B57471V2333J062 | |
|---|---|
DigiKey Part Number | 495-B57471V2333J062TR-ND - Tape & Reel (TR) 495-B57471V2333J062CT-ND - Cut Tape (CT) 495-B57471V2333J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2333J062 |
Description | THERMISTOR NTC 33KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2333J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 5 | € 0,31400 | € 1,57 |
| 10 | € 0,29600 | € 2,96 |
| 25 | € 0,27520 | € 6,88 |
| 50 | € 0,26140 | € 13,07 |
| 100 | € 0,24870 | € 24,87 |
| 500 | € 0,22306 | € 111,53 |
| 1 000 | € 0,21354 | € 213,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18275 | € 548,25 |
| 6 000 | € 0,17582 | € 1 054,92 |
| 9 000 | € 0,17203 | € 1 548,27 |
| 15 000 | € 0,16753 | € 2 512,95 |
| 21 000 | € 0,16472 | € 3 459,12 |
| 30 000 | € 0,16187 | € 4 856,10 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |






