


B57401V2103H062 | |
|---|---|
DigiKey Part Number | 495-B57401V2103H062TR-ND - Tape & Reel (TR) 495-B57401V2103H062CT-ND - Cut Tape (CT) 495-B57401V2103H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57401V2103H062 |
Description | THERMISTOR NTC 10KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57401V2103H062 Models |
Category | B25/50 3590K |
Manufacturer TDK | B25/85 3635K |
Series | B25/100 3650K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 5 | € 0,36800 | € 1,84 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,32360 | € 8,09 |
| 50 | € 0,30760 | € 15,38 |
| 100 | € 0,29290 | € 29,29 |
| 500 | € 0,26320 | € 131,60 |
| 1 000 | € 0,25219 | € 252,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23288 | € 931,52 |
| 8 000 | € 0,22441 | € 1 795,28 |
| 12 000 | € 0,21979 | € 2 637,48 |
| 20 000 | € 0,21429 | € 4 285,80 |
| 28 000 | € 0,21086 | € 5 904,08 |
| 40 000 | € 0,20738 | € 8 295,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |
