
B57238S0160M000 | |
|---|---|
DigiKey Part Number | 495-3059-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0160M000 |
Description | ICL 16 OHM 20% 4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0160M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 5 | € 1,22800 | € 6,14 |
| 10 | € 1,13300 | € 11,33 |
| 50 | € 0,93940 | € 46,97 |
| 100 | € 0,86670 | € 86,67 |
| 250 | € 0,77884 | € 194,71 |
| 500 | € 0,71806 | € 359,03 |
| 1 000 | € 0,66174 | € 661,74 |
| 5 000 | € 0,57079 | € 2 853,95 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |
