
B57236S0100M051 | |
|---|---|
DigiKey Part Number | 495-B57236S0100M051TR-ND - Tape & Reel (TR) 495-B57236S0100M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0100M051 |
Description | ICL 10 OHM 20% 3.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0100M051 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 3.5 A |
Series | Diameter 0.453" (11.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 5 | € 0,92200 | € 4,61 |
| 10 | € 0,85200 | € 8,52 |
| 50 | € 0,70660 | € 35,33 |
| 100 | € 0,65200 | € 65,20 |
| 250 | € 0,58596 | € 146,49 |
| 500 | € 0,54032 | € 270,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,47313 | € 473,13 |
| 2 000 | € 0,43589 | € 871,78 |
| 3 000 | € 0,41537 | € 1 246,11 |
| 5 000 | € 0,39499 | € 1 974,95 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |